LTC3736, High Efficiency 2.5V/5A and 1.8V/5A Dual Output Converter with Output Tracking
Reference Design using part LTC3736 by Analog Devices
For End Products
- FPGA Solutions
Description
- Circuit shows LTC3736 is a 2-phase dual synchronous step down DC/DC controller. That can provide 5A at both outputs with a 5V input
Key Features
-
Conversion TypeDC to DC
-
Input Voltage2.7 to 9.8 V
-
Output Voltage1.8|2.5 V
-
Output Current5@1.8V|5@2.5V A
-
Efficiency95 %
-
TopologyTwo-Phase Buck
Featured Parts (4)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LTC3736EGN#TR | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N T/R | Buy | |
|
|
LTC3736EGN#TRPBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N T/R | Buy | |
|
|
LTC3736EGN | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N | Buy | |
|
|
LTC3736EGN#PBF | Analog Devices | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 850kHz 24-Pin SSOP N Tube | Buy | |