LT1521 and LT1175 work well together as the basis for split supply
Reference Design using part LT1521 by Analog Devices
For End Products
- Power Management
- SD Memory Card Control
Description
- Circuit shows Battery Supply Using 300mA Positive Low Dropout Regulator With Micro-power Quiescent Current and shut-down With 500mA Negative Complement With Adjustable Current Limit
Key Features
-
Conversion TypeDC to DC
-
Input Voltage5.5 V
-
Output Voltage-5|5 V
-
Output Current0.3@-5V|0.5@5V A
-
TopologyBuck
Featured Parts (103)
Part Number | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1175CS8-5#TR | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 8-Pin SOIC N T/R | Buy | |
|
LT1175MPQ-5 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 6-Pin(5+Tab) DDPAK Tube | Buy | |
|
LT1175CN8-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 8-Pin PDIP N Tube | Buy | |
|
LT1175IQ-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
LT1175IT#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -1.22V to -20V 0.5A 5-Pin(5+Tab) TO-220 Tube | Buy | |
|
LT1175CQ-5#TR | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 6-Pin(5+Tab) DDPAK T/R | Buy | |
|
LT1175IN8-5 | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 8-Pin PDIP N | Buy | |
|
LT1175CS8 | Analog Devices | Linear Regulators | LDO Regulator Neg -3.8V to -19.3V 0.5A 8-Pin SOIC N Tube | Buy | |
|
LT1175IT | Analog Devices | Linear Regulators | LDO Regulator Neg -3.8V to -19.3V 0.5A 5-Pin(5+Tab) TO-220 | Buy | |
|
LT1175IS8 | Analog Devices | Linear Regulators | LDO Regulator Neg -3.8V to -19.3V 0.5A 8-Pin SOIC N Tube | Buy | |
|
LT1175MPQ-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Neg -5V 0.5A 6-Pin(5+Tab) DDPAK Tube | Buy | |
|
LT1175MPQ#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Neg -3.8V to -19.3V 0.5A 6-Pin(5+Tab) DDPAK T/R | Buy |