LP8556TM-EVM, Evaluation Board for LP8556 High-Efficiency LED Backlight Driver, Boost Converter
Reference Design using part LP8556TME-E05 by Texas Instruments
For End Products
- LCD Backlighting
- LCD Display
- Tablet
Description
- LP8556TM-EVM, Evaluation Board helps designers evaluate the operation and performance of the LP8556 High-Efficiency LED Backlight Driver. The device features high efficiency boost DC-DC converted and 6 high-precision current sinks that can be controlled by either a PWM signal or an I2C master. In addition to the main board featuring the LP8556TME-E05, the module features a USB-I2C Interface Board and an LED Board. The USB-I2C Interface Board coupled with the evaluation software enables easy device control and configuration of all device features
Key Features
-
Input Voltage2.7 to 36 V
-
Output Voltage43 V
-
Output Current0.05 A
-
Number of Derived Elements72
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP8556TME-E05/NOPB | Texas Instruments | LED Drivers | LED Driver 3650uA Supply Current 20-Pin DSBGA T/R | Buy | |
|
|
LP8556TME-E05/NOPB | Texas Instruments | LED Drivers | LED Driver 3650uA Supply Current 20-Pin DSBGA T/R | Buy | |