LP5522TMEV, Evaluation Board using LP5522 simple single wire programmable LED controller in six bump micro SMD package
Reference Design using part LP5522 by Texas Instruments
For End Products
- Cellular Phone
- Gaming and Toys
- Smart Phone
Description
- LP5522TMEV, Evaluation Board using LP5522 simple single wire programmable LED controller in six bump micro SMD package. It provides constant current flow through high side driver. Output current can be set from 1mA to 20mA by using an external resistor on the ISET pin. The LP5522 is controlled using only one signal. The signal controls either directly the LED driver or it launches previously programmed blinking sequence. The LP5522 works autonomously without a clock signal from the master device
Key Features
-
Output Current0.001 to 0.02 A
-
Number of Derived Elements1
Featured Parts (5)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LP5522TM | Texas Instruments | LED Drivers | LED Driver 1 Segment 6-Pin DSBGA T/R | Buy | |
|
|
LP5522TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 6-Pin DSBGA T/R | Buy | |
|
|
LP5522TMX/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 6-Pin DSBGA T/R | Buy | |
|
|
LP5522TM/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 6-Pin DSBGA T/R | Buy | |
|
|
LP5522TM/NOPB | Texas Instruments | LED Drivers | LED Driver 1 Segment 6-Pin DSBGA T/R | Buy | |