IRAC1152-350W, IR1152 Demo Board designed for use in continuous conduction mode boost converter applications for power factor correction and harmonic current reduction
Reference Design using part IR1152S by Infineon Technologies AG
For End Products
- Boost Converter
- Power Supplies
Description
- IRAC1152-350W, IR1152 Demo Board designed for use in continuous conduction mode boost converter applications for power factor correction and harmonic current reduction sub-10% harmonic current distortion and EN61000-3-2 Class-D harmonic current limits standard compliance. Designed to be operated from 85-264VAC universal input voltage, IRAC1152-350W delivers 350W continuous output power via a fully regulated388V DC bus
Key Features
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage388 V
-
Output Power350 W
-
TopologyBoost|Flyback
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
PC817X2CSZ9F | Sharp | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor 4-Pin Sleeve | Buy | |
|
|
PC817X2NIP1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP SMD | Buy | |
|
|
PC817X2NSZ1B | Sharp | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin DIP | Buy | |