DS51220C, Demo Board using MCP3204, 12-Bit, 100-KSPS, 4CH/8CH Analog to Digital Converter Daughter Board
Reference Design using part MCP3204-CI/P by Microchip Technology
Associated Documents
For End Products
- Data Acquisition System
- Industrial Control
- Instrumentation and Measurement
Description
- DS51220C, Demo Board using MCP3204, 12-Bit, 100-KSPS, 4CH/8CH Analog to Digital Converter Daughter Board. The Quad/degree Celsius MCP3204 ADC daughter board is designed to be used with the Analog Evaluation Driver board. The user can use it as a stand-alone board by adding additional circuitry either on the prototype area or on another board
Key Features
-
ADC Resolution12 Bit
-
ADC Sampling Rate100K SPS
-
Number of Channels4CH|8CH
Featured Parts (3)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1541-I/TO | Microchip Technology | Voltage References | V-Ref Precision 4.096V 8mA 3-Pin TO-92 Bag | Buy | |
|
|
MCP602-I/P | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P 6V Automotive AEC-Q100 8-Pin PDIP Tube | Buy | |
|
|
MCP3204-CI/P | Microchip Technology | Analog to Digital Converters - ADCs | 4-Channel Single ADC SAR 100ksps 12-bit Serial Automotive AEC-Q100 14-Pin PDIP Tube | Buy | |