DP83867ERGZ-R-EVM, Evaluation Module for DP83867 RGMII 1000M/100M/10M Ethernet PHY
Reference Design using part DP83867CRRGZR by Texas Instruments
For End Products
- Cell Basestation
- Consumer Electronics
- Factory Automation
- Point-to-Point Microwave Backhaul
- Printers
- Servers
- Test and Measurement
- Wireless Communications
Description
- DP83867ERGZ-R-EVM, Evaluation Module supports 1000/100/10BASE and is compliant with the IEEE 802.3 standard. The DP83867 EVM includes three on-board status LEDs, 5V connectors with on-board LDOs and is JTAG accessible. The DP83867 EVM is capable of providing a 125MHz reference clock from an on-board 25MHz crystal. Serial management interface, MDIO/MDC, is supported and can be used to access PHY registers for additional features. There are 4-level straps, which allow for system configurations without the need to directly access PHY registers. External power supplies can be connected to each specified voltage rail for additional system evaluation. The DP83867 EVM supports Wake-on-LAN, Start of Frame Detect IEEE 1588 Time Stamp and configurable I/O voltages
Featured Parts (16)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
SG-210STF 25.0000ML3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | Buy | |
|
|
ABM3-25.000MHZ-D2Y | Abracon | Crystals | Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-CSMD Bulk | Buy | |
|
|
SG-210STF 25.0000ML0 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | Buy | |
|
|
SG-210STF 25.0000MSX | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | Buy | |
|
|
SG-210STF 25.0000MY0 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | Buy | |
|
|
SG-210STF 25.0000ML | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD Bulk | Buy | |
|
|
SG-210STF 25.0000MK | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V 4-Pin SMD Bulk | Buy | |
|
|
DP83867ISRGZR | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V 48-Pin VQFN EP T/R | Buy | |
|
|
SG-210STF 25.0000MS3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±25ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | Buy | |
|
|
DP83867ERGZR | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V 48-Pin VQFN EP T/R | Buy | |
|
|
SG-210STF 25.0000MY3 | Seiko Epson Corporation | SMD Crystal Oscillators | Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 1.8V/2.5V/3.3V Medical 4-Pin SMD T/R | Buy | |
|
|
TPS74701DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | Buy | |