Brushless-DC-Motor-Control, 3-Phase Brushless DC Motor Control Reference Design

Reference Design using part MKV10Z32VLF7 by NXP Semiconductors

Manufacturer

NXP Semiconductors
  • Application Category
    Motor Control
  • Product Type
    DC Motor Control

For End Products

  • IoT Applications
  • Motor Control

Description

  • Brushless-DC-Motor-Control, 3-Phase Brushless DC Motor Control Reference Design is based on Kinetis V series MCUs and intended to provide the example for 3-phase sensorless BLDC motor control solutions. The reference design uses a six-step communication process, including closed-loop speed control and dynamic motor current limitation. The Kinetis KV1x MCU family is built on the ARM Cortex-M0+ core running at 75 MHz with hardware square root and divide capability allowing it to target BLDC applications like fans and pumps. The Kinetis KV3x MCU family is built on the ARM Cortex-M4 core running at up to 120MHz with comprehensive analog integration that provides a high-performance solution for BLDC motor control applications such as a washing machine

Key Features

  • Motor Type
    DC Motor

We've updated our privacy policy. Please take a moment to review these changes. By clicking I Agree to Arrow Electronics Terms Of Use  and have read and understand the Privacy Policy and Cookie Policy.

Our website places cookies on your device to improve your experience and to improve our site. Read more about the cookies we use and how to disable them here. Cookies and tracking technologies may be used for marketing purposes.
By clicking “Accept”, you are consenting to placement of cookies on your device and to our use of tracking technologies. Click “Read More” below for more information and instructions on how to disable cookies and tracking technologies. While acceptance of cookies and tracking technologies is voluntary, disabling them may result in the website not working properly, and certain advertisements may be less relevant to you.
We respect your privacy. Read our privacy policy here