ADP5063CP-EVALZ, Evaluation Board for Evaluating the ADP5063 Linear LiFePO4 Battery Charger with Power Path and USB Compatibility in LFCSP
Reference Design using part ADP5063ACPZ-1-R7 by Analog Devices
For End Products
- Portable Consumer Electronics
- Portable Instrumentation
- Portable Medical Devices
Description
- ADP5063CP-EVALZ, Evaluation Board for the ADP5063 Battery charger with USB-to-serial-I/O interface (USB-SDPCABLEZ). All evaluation board functions and circuits are controlled via one I2C bus connector. The I2 C bus interfaces with the ADP5063 directly, and the digital input/output signals are controlled through an on-board input/output expander circuit on the I2 C bus. The evaluation board also features a 3.4V regulator for VDDIO generation. The board contains jumpers and numerous test points for easy evaluation. The ADP5063CP-EVALZ evaluation kit contains a CD with the ADP5063 graphical user interface (GUI) 3.0 installer
Key Features
-
Battery TypeLiFePO4
-
Input Voltage4 to 6.7 V
-
Number of Battery Cells1
Featured Parts (2)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
ADP1720ARMZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.225V to 5V 0.05A 8-Pin MSOP T/R | Buy | |
|
|
ADP5063ACPZ-1-R7 | Analog Devices | Battery Management ICs | Linear Battery Charger Li-Ion/Li-FePO4 2100mA 3.6V 20-Pin LFCSP EP T/R | Buy | |