ADM00556, Evaluation Board to MCP1642B Two-Cells to USB Power
Reference Design using part MCP1642B-50I/MS by Microchip Technology
Associated Documents
For End Products
- Power Supplies
Description
- ADM00556, Evaluation Board is used to evaluate and demonstrate the MCP1642B Switching Boost Regulator. This board demonstrates the MCP1642B capabilities in a boost-converter application supplied from two AA batteries or from an external voltage source. A USB cable can be connected to the output of MCP1642B Two-Cells to USB Power Evaluation Board and used to provide power to portable electronic devices when necessary. It can be used to evaluate the MSOP-8 package. The MCP1642B Two-Cells to USB Power Evaluation Board was developed to help engineers reduce the product design cycle time. On the MCP1642B Two-Cells to USB Power Evaluation Board, the output voltage has the value of 5.0V, resulting in a simple and compact application
Key Features
-
Conversion TypeDC to DC
-
Input Voltage1.8 to 5.5 V
-
Output Voltage5 V
-
Output Current0.7 A
-
TopologyBoost
Featured Parts (1)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
MCP1642B-50I/MS | Microchip Technology | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 0.65V to 5.5V Synchronous Step Up Single-Out 5V 0.8A 8-Pin MSOP Tube | Buy | |