ADC08B3000RB, Evaluation Board for ADC08B3000 Single low power, ultra high speed CMOS A/D Converter
Reference Design using part ADC08B3000 by Texas Instruments
Associated Documents
For End Products
- Measurement Instruments
- Test Equipment
Description
- ADC08B3000RB, Evaluation Board is designed to allow quick evaluation and design development of the ADC08B3000 Single low power, ultra high speed CMOS A/D Converter. The ADC083000, 8-bit Analog-to-Digital Converter, which can operate at speeds up to 3.0 Gsps. This evaluation board is used with WaveVision4 software to analyze the data
Key Features
-
ADC Resolution8 Bit
-
ADC Sampling Rate3G SPS
-
Number of Channels1CH
Featured Parts (52)
| Part Number | Manufacturer | Type | Description | |||
|---|---|---|---|---|---|---|
|
|
LM1117MPX-1.8 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.8A 4-Pin(3+Tab) SOT-223 T/R | Buy | |
|
|
LM27341MYX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 1.5A 10-Pin HVSSOP EP T/R | Buy | |
|
|
LP2986AIMM-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin VSSOP T/R | Buy | |
|
|
LP2986AIMMX-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin VSSOP T/R | Buy | |
|
|
LP2986AIMX-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin SOIC T/R | Buy | |
|
|
LM27341MY/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 1.5A 10-Pin HVSSOP EP T/R | Buy | |
|
|
LM27341MYX/NOPB | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 1.5A 10-Pin HVSSOP EP T/R | Buy | |
|
|
LP2986AIM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin SOIC Tube | Buy | |
|
|
LP2986AIM-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 0.2A 8-Pin SOIC Tube | Buy | |
|
|
LP2986AIMM-3.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3V 0.2A 8-Pin VSSOP T/R | Buy | |
|
|
LP2986AIMMX-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 8-Pin VSSOP T/R | Buy | |
|
|
LMX2531LQ1500E/NOPB | Texas Instruments | Clock Generators and Synthesizers | Clock Generator 5MHz to 80MHz-IN 1510MHz-OUT 36-Pin WQFN EP T/R | Buy | |