Bel Power SolutionsZY8140G-R1DC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 0.5V to 5.5V 40A 17-Pin SIP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 8 | |
| 14 | |
| 0.5 to 5.5 | |
| 40 | |
| DC/DC | |
| Yes | |
| 0 | |
| 70 | |
| Adjustable | |
| Mounting | Through Hole |
| Package Height | 27.97 |
| Package Width | 14 |
| Package Length | 45.72 |
| PCB changed | 17 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 17 | |
| Lead Shape | Through Hole |
Provide the ability to switch between voltages by using this step down ZY8140G-R1 DC to DC converter and switching regulator module. It has a voltage of 0.5 to 5.5 V. This part has a minimum operating temperature of 0 °C and a maximum of 70 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

