Bel Power SolutionsZY7120LG-T2DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Non-Isolated | |
| 1 | |
| 3 | |
| 3.3 | |
| 13.2 | |
| 0.5 to 5.5 | |
| 20 | |
| DC/DC | |
| 1000 | |
| Yes | |
| 0.2%Vo(Typ) | |
| 0.3%Vo(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 15 | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 13.4 |
| Package Width | 10 |
| Package Length | 32 |
| PCB changed | 25 |
| Supplier Package | SMD Module |
| 25 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
