Reduced Price
EIC SemiconductorZY24Zener
Zener Diode Single 24V 6% 15Ohm 2000mW 2-Pin DO-41
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 24 | |
| 6% | |
| 2000 | |
| 25 | |
| 1 | |
| 60 | |
| 15 | |
| 2000 | |
| 0.085 | |
| -55 | |
| 150 | |
| 0.085%/K | |
| Diameter | 2.74(Max) |
| Mounting | Through Hole |
| Package Length | 5.2(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

