Diotec Semiconductor AGZY22Zener
Zener Diode Single 22.05V 6% 15Ohm 2000mW 2-Pin DO-41 Ammo
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 22.05 | |
| 6% | |
| 2000 | |
| 25 | |
| 1 | |
| 86@Ta=50°C | |
| 15 | |
| -50 | |
| 150 | |
| 0.085%/°C | |
| Ammo | |
| Diameter | 2.6 |
| Mounting | Through Hole |
| Package Length | 5.1 |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-41 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

