Bel Power SolutionsZY1120G-T3DC to DC Converter and Switching Regulator Module
Module DC-DC 3.3VIN 1-OUT 0.5V to 5.5V 20A 25-Pin SMD Module T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down|Step Up | |
| Non-Isolated | |
| 1 | |
| 3 | |
| 3.3 | |
| 14 | |
| 0.5 to 5.5 | |
| 20 | |
| DC/DC | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Adjustable | |
| Mounting | Surface Mount |
| Package Height | 13.4 |
| Package Width | 10 |
| Package Length | 32 |
| PCB changed | 25 |
| Supplier Package | SMD Module |
| 25 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
