Diodes IncorporatedZXTR2108FQ-7Linear Regulators
Standard Regulator Pos 8V 0.04A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Fixed | |
| 8 | |
| 0.04 | |
| 10 | |
| 60 | |
| 120mV(Typ) | |
| -50mV | |
| 6 | |
| 625 | |
| 250°C/W | |
| 17°C/W | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 mm |
| Package Width | 1.3 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

