Diodes IncorporatedZXTR2012K-13Linear Regulators
Standard Regulator Pos 12V 0.06A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Fixed | |
| 12 | |
| 0.06 | |
| 15 | |
| 100 | |
| 750mV | |
| -750mV | |
| 2300 | |
| 90°C/W | |
| 14.6°C/W | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 mm |
| Package Width | 6.1 mm |
| Package Length | 6.58 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this standard ZXTR2012K-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 2300 mW. This voltage regulation device's single output can produce a current up to 0.06 A. Use this part at voltages between 15 V and 100 V. With an adjustable output that has a voltage of 10.8 to 13.2 V, this is power management at its best. At a load regulation of -750mV and line regulation of 750mV your circuit is capable of maintaining a constant voltage level at your output. Its maximum power dissipation is 2300 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

