Diodes IncorporatedZXTR2008Z-7Linear Regulators
Standard Regulator Pos 8.2V 0.042A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Fixed | |
| 8.2 | |
| 0.042 | |
| 12 | |
| 100 | |
| 300mV | |
| -500mV | |
| 0.9 | |
| 1700 | |
| 112°C/W | |
| 15.7°C/W | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Stable power is ideal for better processing this standard ZXTR2008Z-7 linear regulator developed by Diodes Zetex will help do so. It has an overall accuracy of ±10 %. This device has a maximum power dissipation of 1700 mW. This voltage regulation device's single output can produce a current up to 0.042 A. Use this part at voltages between 12 V and 100 V. With a fixed output that has a voltage of 8.2 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -500mV and line regulation of 300mV. Its maximum power dissipation is 1700 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

