Diodes IncorporatedZXTR2005Z-7Linear Regulators

Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R

Never worry about components not turning off and on due to lack of voltage with this standard ZXTR2005Z-7 linear regulator from Diodes Zetex. It has an overall accuracy of ±10 %. This device has a maximum power dissipation of 1700 mW. This voltage regulation device's single output can produce a current up to 0.038 A. With a small input voltage of 10 V and a max of 100 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of -400mV and line regulation of 300mV. Its maximum power dissipation is 1700 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total In Stock: 58,258 parts

Regional Inventory: 258

    Total$0.16Price for 1

    258 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1
      Maximum Of:
      258
      Country Of origin:
      China
         
      • Price: $0.1643
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2342+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 258 parts
      • Price: $0.1643
    • (1000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2525+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 58,000 parts
      • Price: $0.1861

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.