Diodes IncorporatedZXTR2005Z-13Linear Regulators
Standard Regulator Pos 5V 0.038A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Fixed | |
| 5 | |
| 0.038 | |
| 10 | |
| 100 | |
| 300mV | |
| -400mV | |
| 0.9 | |
| 1700 | |
| 112°C/W | |
| 15.7°C/W | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
Stable voltages are always needed for sensitive systems implement this standard ZXTR2005Z-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 1700 mW. It has an overall accuracy of ±10 %. This voltage regulation device's single output can produce a current up to 0.038 A. By only needing an input voltage of 10 V with a maximum of 100 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of -400mV and line regulation of 300mV. Its maximum power dissipation is 1700 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

