Diodes IncorporatedZXTR2005P5-13Linear Regulators
Standard Regulator Pos 5V 0.042A 3-Pin(2+Tab) PowerDI 5 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8414.90.10.80 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Fixed | |
| 5 | |
| 0.042 | |
| 10 | |
| 100 | |
| 300mV | |
| -400mV | |
| 1820 | |
| 107°C/W | |
| 17.8°C/W | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 5.37 |
| Package Length | 3.97 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | PowerDI 5 |
| 3 |
If you need to maintain a steady voltage on your circuit, then this standard ZXTR2005P5-13 linear regulator from Diodes Zetex is perfect for you! This device has a maximum power dissipation of 1820 mW. This voltage regulation device's single output can produce a current up to 0.36 A. Use this part at voltages between 10 V and 100 V. With an adjustable output that has a voltage of 4.5 to 5.5 V, this is power management at its best. Using a load regulation of -400mV and line regulation of 300mV is needed for a programmable DC power supply. Its maximum power dissipation is 1820 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

