Diodes IncorporatedZXTR2005K-13Linear Regulators
Standard Regulator Pos 5V 0.05A 3-Pin(2+Tab) TO-252 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±10 | |
| Fixed | |
| 5 | |
| 0.05 | |
| 10 | |
| 100 | |
| 300mV | |
| -350mV | |
| 0.9 | |
| 2300 | |
| 90°C/W | |
| 14.6°C/W | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-252 |
| 3 | |
| Lead Shape | Gull-wing |
Control the voltage level of your circuit with this standard ZXTR2005K-13 linear regulator from Diodes Zetex. This device has a maximum power dissipation of 2300 mW. This voltage regulation device's single output can produce a current up to 0.015 A. It only needs a voltage of at least 10 V while not exceeding 100 V to effectively power your circuit. With an adjustable output that has a voltage of 4.5 to 5.5 V, this is power management at its best. By operating at a line regulation of 300mV you can provide a constant voltage at your output. Its maximum power dissipation is 2300 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

