Top Purchased

Diodes IncorporatedZXTP2012ZTAGP BJT

Trans GP BJT PNP 60V 4.3A 2100mW 4-Pin(3+Tab) SOT-89 T/R

The versatility of this PNP ZXTP2012ZTA GP BJT from Diodes Zetex makes it capable of being use as either a switch or amplifier in your circuit. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2100 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 60 V and a maximum emitter base voltage of 7 V.

Import TariffMay apply to this part

Total In Stock: 832,392 parts

Regional Inventory: 392

    Total$75.58Price for 392

    392 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      392
      Maximum Of:
      392
      Country Of origin:
      China
         
      • Price: $0.1928
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2313+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      China
      • In Stock: 392 parts
      • Price: $0.1928
    • (1000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 832,000 parts
      • Price: $0.1977

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.