Diodes IncorporatedZXTP19020DFFTAGP BJT
Trans GP BJT PNP 20V 5.5A 2000mW 3-Pin SOT-23F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single | |
| 1 | |
| 25 | |
| 20 | |
| 7 | |
| 1.05@550mA@5.5A | |
| 0.044@100mA@1A|0.125@10mA@1A|0.14@40mA@2A|0.21@250mA@5A|0.175@550mA@5.5A | |
| 5.5 | |
| 50 | |
| 300@100mA@2V|200@2A@2V|85@5.5A@2V|25@10A@2V | |
| 2000 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.89 |
| Package Width | 1.65 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23F |
| 3 |
Look no further than Diodes Zetex's PNP ZXTP19020DFFTA general purpose bipolar junction transistor, which can easily operate in high voltage ranges. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 2000 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
