Diodes IncorporatedZXTP03200BGTAGP BJT
Trans GP BJT PNP 200V 2A 5800mW 4-Pin(3+Tab) SOT-223 T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Single Dual Collector | |
| 1 | |
| 220 | |
| 200 | |
| 7 | |
| 1.1@400mA@2A | |
| 0.05@10mA@0.1A|0.155@25mA@0.5A|0.16@100mA@1A|0.275@400mA@2A | |
| 2 | |
| 100@10mA@5V|100@1A@5V|20@2A@5V | |
| 5800 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.5 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

