Diodes IncorporatedZXTN04120HKTCDarlington BJT
Trans Darlington NPN 120V 1.5A 3900mW 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Single | |
| 1 | |
| 120 | |
| 140 | |
| 14 | |
| 1.8@1mA@1A | |
| 1.5 | |
| 0.1 | |
| 150(Min) | |
| 1@0.25mA@250mA | |
| 2000@50mA@5V | |
| 3900 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.29 |
| Package Width | 6.1 |
| Package Length | 6.58 |
| PCB changed | 2 |
| Tab | Tab |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Diodes Zetex's NPN ZXTN04120HKTC Darlington transistor is the ideal component to use in situations where a higher current gain is needed. This product's maximum continuous DC collector current is 1.5 A, while its minimum DC current gain is 2000@50mA@5 V. It has a maximum collector emitter saturation voltage of 1@0.25mA@250mA V. This Darlington transistor array's maximum emitter base voltage is 14 V, while its maximum base emitter saturation voltage is 1.8@1mA@1A V. Its maximum power dissipation is 3900 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This Darlington transistor array has an operating temperature range of -55 °C to 150 °C. It has a maximum collector emitter voltage of 120 V and a maximum emitter base voltage of 14 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

