Diodes IncorporatedZXTC6718MCTAGP BJT
Trans GP BJT NPN/PNP 20V 4.5A/3.5A 2450mW 8-Pin WDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.75 | |
| Automotive | No |
| PPAP | No |
| NPN|PNP | |
| Bipolar Power | |
| Dual Dual Collector | |
| 2 | |
| 40@NPN|25@PNP | |
| 20 | |
| 7 | |
| 1.07@125mA@4.5A@NPN|1.12@350mA@3.5A@PNP | |
| 0.015@10mA@0.1A|0.15@10mA@1A|0.135@50mA@2A|0.25@100mA@3A|0.3@125mA@4.5A@NPN|0.03@10mA@0.1A|0.22@20mA@1A|0.25@50mA@1.5A|0.35@150mA@2.5A|0.3@350mA@3.5A@PNP | |
| 4.5@NPN|3.5@PNP | |
| 200@10mA@2V|300@200mA@2V|200@2A@2V|100@6A@2V@NPN|300@10mA@2V|300@100mA@2V|150@2A@2V|15@6A@2V@PNP | |
| 2450 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.78 mm |
| Package Width | 2 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Supplier Package | WDFN EP |
| 8 | |
| Lead Shape | No Lead |
Thanks to Diodes Zetex, your circuit can handle high levels of voltage using the npn and PNP ZXTC6718MCTA general purpose bipolar junction transistor. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 3000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a maximum collector emitter voltage of 20 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
