Diodes IncorporatedZXRE4041CFTAVoltage References

V-Ref Precision 1.225V 12mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this ZXRE4041CFTA voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.5%. With an output that has a voltage of 1.225 V, this is power management at its best. This voltage reference circuit supports shunt topology. Maintain a constant voltage level with a load regulation of 10mV. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It runs with a maximum temperature coefficient of 100ppm/°C. This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,625 parts: Ships tomorrow

    Total$0.48Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      32 weeks
      Minimum Of :
      1
      Maximum Of:
      2625
      Country Of origin:
      Germany
         
      • Price: $0.4767
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Germany
      • In Stock: 2,625 parts
      • Price: $0.4767

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.