Diodes IncorporatedZXMS82120S14PQ-13Power Switches
High-Side Power Switch Automotive AEC-Q100
Automotive-Compliant IntelliFET® High-Side Power Switch
The ZXMS82xxxS14PQ series of IntelliFETs ® consists of automotive-compliant, dual-channel, intelligent, high-side power switches designed to handle high inrush current loads while offering robust protection for both the device itself and the connected load.
This protection, from the integrated controller, extends to various potentially damaging events, such as overvoltage, overtemperature, short circuit, and electrostatic discharge.
These switches are particularly well-suited for driving automotive loads, encompassing inductive, capacitive, and resistive loads.
Each device features vertical DMOS MOSFETs with respective RDS(ON) (Typ. @25°C):
- • ZXMS82090S14PQ 75mΩ
- • ZXMS82120S14PQ 100mΩ
- • ZXMS82180S14PQ 150mΩ
The onboard diagnostics detect fault conditions and self-protection events, including open load, overload, and overtemperature shutdown.
Additional protection for reverse polarity and loss of ground is easily implemented with minimal additional components.
The ZXMS82xxxS14PQ series is available in the thermally efficient SO-14EP package with exposed underside heatsink.
Key Features and Benefits
The ZXMS82xxxS14PQ series of IntelliFETs provides a compact dual-channel solution to safely drive automotive loads.
- • Overvoltage Protection, Including Load Dump
Protects the device if the battery voltage exceeds the clamp voltage - • Overtemperature Protection with Auto-Restart
Thermal shutdown when TJ max is reached during overload condition - • Reverse Polarity Protection*
Protects the device should battery supply be accidentally reversed - • Voltage Dependent Current Limiting
Protects the device and the load from an overcurrent condition - • Loss of Ground Protection*
Protects the device and leaves the load OFF should the ground connection be lost - • Diagnostics Using Current Sense
Enables measurement of load current, monitoring of overall application state, and detection of open load conditions
*using minimal external components
Applications
- • Resistive, inductive, and capacitive loads
- • Motors in automotive body control
- • Relay, fuse, and discrete circuit replacement
- • 12V Automotive loads
- • LEDs
- • Bulbs
- • Actuators
- • Lighting systems

Featured Product
Diodes Incorporated Power Switches
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO EP |
| 14 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

