Diodes IncorporatedZXMS81200SPQ-13Current Limit Switches

Current Limit SW 1-IN 1-OUT -0.3V to 6V 1.5A 8-Pin SO EP T/R Automotive AEC-Q100

Automotive-Compliant IntelliFET® High-Side Power Switch

The ZXMS81200SPQ is a single-channel, high-side power switch in a SO-8EP (Type E) exposed heatsink package incorporating protective and diagnostic functions.

The device comprises a monolithic n-channel vertical power MOSFET with integrated temperature and current sensors with a charge-pumped gate supply and has a low quiescent current in OFF state. The device is enabled by active high 3.3V and 5V logic-level drive to the inputs.

The device includes a diagnostic current-sense output proportional to load current and a defined diagnostic fault signal in case of overload operation, overtemperature, short-circuit or open-load conditions.



Key Features and Benefits

  • •  Protection Functions
  • •  Reverse Battery Protection Using External Components
  • •  Voltage Dependent Current Limiting
  • •  Overtemperature Protection with Auto-Restart
  • •  Overvoltage Protection Including Load Dump
  • •  Stable Undervoltage Protection
  • •  ESD Protection
  • •  Loss of Ground Protection with External Components
  • •  Enhanced Short-Circuit Protection

  • •  Diagnostic Functions
  • •  Proportional Load Current-Sense Output
  • •  Linear Voltage Drop Regulation to Maintain Sense Accuracy Even at Very Low Load Currents
  • •  Enabled by Logic Input
  • •  Defined Temperature and Current Dependency
  • •  Open-Load Detection
  • •  Using Load Current-Sense in ON State
  • •  Using Output Voltage Detection in OFF State
  • •  Defined Fault Signal in Case of Overload Operation, Overtemperature, or Short-Circuit and Open-Load in OFF State


Applications

  • •  High-side switching with diagnostic feedback for:
  • •  12V grounded loads
  • •  Resistive, inductive, and capacitive loads
  • •  Suitable for high inrush current loads
  • •  Incandescent lamps (P27W/P21W), motors, etc
  • •  Compact low-power replacement for:
  • •  Relays, fuses, and discrete circuits


Featured Product

Diodes Incorporated Power Switches


No Stock Available

Quantity Increments of 2500 Minimum 2500
  • Manufacturer Lead Time:
    12 weeks
    • Price: $0.4715
    1. 2500+$0.4715
    2. 5000+$0.4667
    3. 10000+$0.4621
    4. 15000+$0.4575
    5. 20000+$0.4529
    6. 25000+$0.4484
    7. 30000+$0.4439
    8. 50000+$0.4394
    9. 100000+$0.4350

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.