Diodes IncorporatedZXMS6006DT8TACurrent Limit Switches
Current Limit SW 2-IN 2-OUT 0V to 5.5V 2.8A 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| 2 | |
| 2.8(Min) | |
| 0 | |
| 5.5 | |
| 85 | |
| 2130 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.6 |
| PCB changed | 8 |
| Supplier Package | SM |
| 8 |
Create an effective common drain amplifier using this ZXMS6006DT8TA power MOSFET from Diodes Zetex. Its maximum power dissipation is 2130 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
