Diodes IncorporatedZXMN10A07ZTAMOSFETs
Trans MOSFET N-CH 100V 1A 4-Pin(3+Tab) SOT-89 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Dual Drain | |
| Enhancement | |
| N | |
| 1 | |
| 100 | |
| ±20 | |
| 4 | |
| -55 to 150 | |
| 1 | |
| 100 | |
| 1 | |
| 700@10V | |
| 2.9@10V | |
| 2.9 | |
| 1 | |
| 0.7 | |
| 12 | |
| 138@50V | |
| 6@50V | |
| 2 | |
| 12 | |
| 2600 | |
| 2.1 | |
| 1.5 | |
| 4.1 | |
| 1.8 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.6 | |
| 4.2 | |
| 83.3 | |
| 0.85 | |
| 27 | |
| 0.95 | |
| 1.8 | |
| 2.6 | |
| 20 | |
| 1 | |
| Mounting | Surface Mount |
| Package Height | 1.5 mm |
| Package Width | 2.5 mm |
| Package Length | 4.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-89 |
| 4 | |
| Lead Shape | Flat |
This ZXMN10A07ZTA power MOSFET from Diodes Zetex can not only be used for amplifying electronic signals but also for switching between electronic signals. Its maximum power dissipation is 2600 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

