Diodes IncorporatedZXMHC3A01T8TAMOSFETs
Trans MOSFET N/P-CH 30V 2.7A/2A 8-Pin SM T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Quad | |
| Enhancement | |
| N|P | |
| 4 | |
| 30 | |
| ±20 | |
| 2.7@N Channel|2@P Channel | |
| 120@10V@N Channel|210@10V@P Channel | |
| 3.9@10V@N Channel|2.6@5V|5.2@10V@P Channel | |
| 3.9@N Channel|5.2@P Channel | |
| 190@25V@N Channel|204@15V@P Channel | |
| 1700 | |
| 2.9@N Channel|7.5@P Channel | |
| 2.3 | |
| 6.6@N Channel|12.1@P Channel | |
| 1.7@N Channel|1.2@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.6 |
| Package Width | 3.5 |
| Package Length | 6.6 |
| PCB changed | 8 |
| Supplier Package | SM |
| 8 |
Create an effective common drain amplifier using this ZXMHC3A01T8TA power MOSFET from Diodes Zetex. Its maximum power dissipation is 1700 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This N|P channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with tmos technology.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
