Diodes IncorporatedZXGD3104N8TCGate and Power Drivers
Driver 7A 1-OUT Inv 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Inverting | |
| 1 | |
| MOSFET | |
| 1 | |
| 990 | |
| 65 | |
| 250 | |
| 325 | |
| 5 | |
| 25 | |
| 7 | |
| 785 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Ideal for a make and break circuit this ZXGD3104N8TC power driver manufactured by Diodes Zetex will allow you to implement a transistor rather than a relay! This device has a maximum propagation delay time of 325 ns and a maximum power dissipation of 785 mW. Its maximum power dissipation is 785 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device has a minimum operating supply voltage of 5 V and a maximum of 25 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

