Diodes IncorporatedZXGD3103N8TCGate and Power Drivers

Driver 6A 1-OUT Inv 8-Pin SO T/R

Efficiency is important when designing any electronic circuit. The ZXGD3103N8TC power driver from Diodes Zetex ensures that proper power management is enforced. This device has a maximum propagation delay time of 150(typ) ns and a maximum power dissipation of 490 mW. Its maximum power dissipation is 490 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 5 V and a maximum of 15 V. This gate driver has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Import TariffMay apply to this part

1,495 parts: Ships in 2 days

    Total$0.42Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      40 weeks
      Minimum Of :
      1
      Maximum Of:
      1495
      Country Of origin:
      China
         
      • Price: $0.4239
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2252+
      Manufacturer Lead Time:
      40 weeks
      Country Of origin:
      China
      • In Stock: 1,495 parts
      • Price: $0.4239

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.