Diodes IncorporatedZXGD3005E6TAGate and Power Drivers
Driver 10A 1-OUT High Speed Non-Inv 6-Pin SOT-26 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 419(Typ) | |
| 467(Typ) | |
| 10 | |
| 25 | |
| 10 | |
| 1100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-26 |
| 6 | |
| Lead Shape | Gull-wing |
Use the ZXGD3005E6TA power driver from Diodes Zetex to turn on and off your high-power transistors! This device has a maximum propagation delay time of 10 ns and a maximum power dissipation of 1100 mW. Its maximum power dissipation is 1100 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This gate driver has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device has a maximum of 25 V.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

