Diodes IncorporatedZXGD3003E6TAGate and Power Drivers
Driver 5A 1-OUT High Speed Non-Inv 6-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| High Speed | |
| Non-Inverting | |
| 1 | |
| IGBT|MOSFET | |
| 1 | |
| 77(Typ) | |
| 85(Typ) | |
| 2 | |
| 40 | |
| 5(Typ) | |
| 1100 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.8(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Efficiency is important when designing any electronic circuit. The ZXGD3003E6TA power driver from Diodes Zetex ensures that proper power management is enforced. This device has a maximum propagation delay time of 2 ns and a maximum power dissipation of 1100 mW. Its maximum power dissipation is 1100 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device has a maximum of 40 V. This gate driver has a minimum operating temperature of -55 °C and a maximum of 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

