Diodes IncorporatedZXCT213QCDW-7Power Supply Controllers and Monitors
Monitor 2.7V to 26V 6-Pin SOT-363 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.0090 | |
| Automotive | Yes |
| PPAP | Yes |
| Monitor | |
| -0.3 to 26 | |
| 2.7 | |
| 5 | |
| 26 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-363 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

