Diodes IncorporatedZXCT1110W5-7Power Supply Controllers and Monitors
Monitor 2.5V to 36V 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Monitor | |
| 2.5 to 36 | |
| 0.002015 | |
| 2.5 | |
| 36 | |
| 0.000099 | |
| 300 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Monitoring the state of your batteries has never been easier with this battery management ic ZXCT1110W5-7 charge controller from Diodes Zetex. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 36 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

