Diodes IncorporatedZXCT1107SA-7Power Supply Controllers and Monitors
Monitor 2.5V to 36V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Monitor | |
| 2.5 to 36 | |
| 0.002015 | |
| 2.5 | |
| 36 | |
| 0.000099 | |
| 300 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.3 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Control the environment of your batteries with this battery management ic ZXCT1107SA-7 charge controller from Diodes Zetex. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 2.5 V and a maximum of 36 V. This battery gauge has an operating temperature range of -40 °C to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

