Diodes IncorporatedZXCT1085QE5TAPower Supply Controllers and Monitors
HIGH-SIDE CURRENT MONITOR CONTROLLER Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | Yes |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
The ZXCT1085QE5TA power supply controller from Diodes Zetex is a great tool for reducing unnecessary power loss within your system.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

