Diodes IncorporatedZXCT1084QE5TAPower Supply Controllers and Monitors
Monitor 2.7V to 60V Automotive AEC-Q100 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Monitor | |
| 2.7 to 60 | |
| 2.7 | |
| 60 | |
| 0.002 | |
| 300 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
The best way to observe your project's power consumption is by using ZXCT1084QE5TA power monitoring system from Diodes Zetex.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

