Diodes IncorporatedZXCT1084E5TAPower Supply Controllers and Monitors
Monitor 2.7V to 60V 5-Pin SOT-25 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.50 | |
| Automotive | Yes |
| PPAP | No |
| Monitor | |
| 2.7 to 60 | |
| 2.7 | |
| 60 | |
| 0.002 | |
| 300 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 | |
| Lead Shape | Gull-wing |
Observe the power consumption of your circuit using ZXCT1084E5TA power monitoring system from Diodes Zetex. This part has an input voltage of 2.7 to 60 V. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

