Diodes IncorporatedZXCT1082QE5TAPower Supply Controllers and Monitors
Monitor 2.7V to 60V 5-Pin SOT-25 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Monitor | |
| 2.7 to 60 | |
| 2.7 | |
| 60 | |
| 0.002 | |
| 300 | |
| -40 | |
| 125 | |
| Extended Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 3 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-25 |
| 5 |
The highly sought after ZXCT1082QE5TA power monitoring system from Diodes Zetex makes it easy to monitor a system's power consumption.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

