Diodes IncorporatedZXCT1030N8TAPower Supply Controllers and Monitors
Monitor 2.2V to 20V 8-Pin SO T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.2 to 20 | |
| 2.2 | |
| 20 | |
| 0.35 | |
| 700 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
The best way to observe your project's power consumption is by using ZXCT1030N8TA power monitoring system from Diodes Zetex. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

