Diodes IncorporatedZXCT1023DFGTAPower Supply Controllers and Monitors
Monitor 2.5V to 20V 4-Pin TDFN T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.5 to 20 | |
| 2.5 | |
| 20 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.51 |
| Package Width | 1.8 |
| Package Length | 1.2 |
| PCB changed | 4 |
| Standard Package Name | DFN |
| Supplier Package | TDFN |
| 4 |
Do you need to supervise the current flow into your batteries? Then this battery monitoring ic ZXCT1023DFGTA charge controller from Diodes Zetex is perfect for you! With an output that has a voltage of 5 V, this is power management at its best. This device has a minimum operating supply voltage of 2.5 V and a maximum of 20 V. This device runs on Li-Ion|Li-Pol. This battery gauge has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
