Diodes IncorporatedZXCT1010E5TAPower Supply Controllers and Monitors
Monitor 2.5V to 20V 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.5 to 20 | |
| 0.01 | |
| 2.5 | |
| 20 | |
| 300 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.8(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Improve any circuit or setup power using this ZXCT1010E5TA power monitoring system from Diodes Zetex to regulate and observe power consumption. This part has an input voltage of 2.5 to 20 V. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

