Diodes IncorporatedZXCT1009FTAPower Supply Controllers and Monitors
Monitor 2.5V to 20V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.5 to 20 | |
| 0.025(Max) | |
| 2.5 | |
| 20 | |
| 450 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
The ZXCT1009FTA power monitoring system from Diodes Zetex will make your application better. This part has an input voltage of 2.5 to 20 V. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

