Diodes IncorporatedZXCT1008FTAPower Supply Controllers and Monitors
Monitor 2.5V to 20V 3-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Monitor | |
| 2.5 to 20 | |
| 0.025(Max) | |
| 2.5 | |
| 20 | |
| 450 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.02(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Bring power to your electronic devices with these ZXCT1008FTA specialized power IC manufactured by Diodes Zetex. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This USB PWM controller has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

